
The 73JB25K is a linear potentiometer with 10 turns and 1 gang, featuring a resistance of 25kR and a working voltage of 500V. It measures 22.23mm in diameter and 19.1mm in length, with a maximum power dissipation of 2W. The potentiometer is designed for panel mounting and is available in bulk packaging. It operates within a temperature range of -40°C to 120°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 73JB25K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 22.23mm |
| Length | 19.1mm |
| Linearity | 0.25% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 73 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 73JB25K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.