The 5000 Series Pressure Sensor operates over a temperature range of -40°C to 250°C, withstanding pressures up to 500PSI. It features a threaded port and provides an analog output voltage of 120V. This pressure sensor is designed for general use in various applications.
Honeywell 76052-B00000150-01 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog |
| Output Voltage | 120V |
| Port Style | Threaded |
| Pressure Type | Switch |
| Series | 5000 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 76052-B00000150-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.