
Industrial pressure sensor with a 500 PSI maximum pressure rating and a 35 PSI operating pressure. Features a threaded port style and screw termination for secure mounting. This switch-type sensor operates within a temperature range of -40°C to 121°C.
Sign in to ask questions about the Honeywell 76053-00000350-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 76053-00000350-01 technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Mount | Screw |
| Operating Pressure | 35PSI |
| Port Style | Threaded |
| Pressure Type | Switch |
| Primary Type | PRESSURE SENSOR |
| Series | 5000 |
| Termination | Screw |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 76053-00000350-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
