
This industrial pressure switch from Honeywell features a threaded port style and screw termination. It operates within a temperature range of -40°C to 121°C and is designed to handle pressures up to 500PSI, with a nominal operating pressure of 60PSI. The switch has a single pole, single throw configuration and provides an analog output voltage of 120V.
Honeywell 76054-00000600-01 technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 60PSI |
| Output Type | Analog |
| Output Voltage | 120V |
| Port Style | Threaded |
| Pressure Type | Switch |
| Reach SVHC Compliant | No |
| Series | 5000 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 76054-00000600-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.