The Honeywell 76062-00000150-05 is a pressure sensor with a maximum operating temperature of 250°C and a minimum operating temperature of -40°C. It is designed to operate within a pressure range of 15PSI and can withstand a maximum pressure of 500PSI. The sensor features an analog output voltage of 120V and a threaded port style. It is part of the 5000 series and has a screw termination.
Honeywell 76062-00000150-05 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog |
| Output Voltage | 120V |
| Port Style | Threaded |
| Pressure Type | Switch |
| Series | 5000 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 76062-00000150-05 to view detailed technical specifications.
No datasheet is available for this part.