Honeywell 76073-00000350-01 technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 35PSI |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Switch |
| Series | 5000 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 76073-00000350-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.