The Honeywell 76074-00000600-01 is a pressure switch with a current rating of 15A and a maximum operating temperature of 121°C. It operates within a pressure range of 60PSI and can withstand a maximum pressure of 500PSI. The switch is designed for use with an operating supply voltage of 24V and features a threaded port style. It is part of the 5000 series and has a DC rated voltage of 24V and a voltage rating of 240V AC.
Honeywell 76074-00000600-01 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 24V |
| Port Style | Threaded |
| Pressure Type | Switch |
| Series | 5000 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 76074-00000600-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.