
The Honeywell 76075-00001000-01 is a pressure sensor with an operating supply voltage of 24V and an output type of analog. It has a maximum operating temperature of 250°C and a minimum operating temperature of -40°C. The sensor is designed to operate within a pressure range of 100PSI to 500PSI. It features a threaded port style and a screw termination. The pressure sensor is a part of the 5000 series and is compliant with Reach SVHC regulations, although the level of compliance is unknown.
Honeywell 76075-00001000-01 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Port Style | Threaded |
| Pressure Type | Switch |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Series | 5000 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 76075-00001000-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.