The 5000 Series Pressure Sensor from Honeywell features a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. It is designed to operate within a pressure range of 150PSI and can withstand a maximum pressure of 500PSI. The sensor has a threaded port style and a screw termination. It is a pressure-type sensor with a switch output type.
Honeywell 76075-B00001000-01 technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 150PSI |
| Output Type | Analog |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Switch |
| Series | 5000 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 76075-B00001000-01 to view detailed technical specifications.
No datasheet is available for this part.