Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 76583-00000040-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 76583-00000040-01 technical specifications.
| Max Operating Temperature | 121.1°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 4PSI |
| Port Style | Threaded |
| Pressure Type | Switch |
| Series | 5000 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 76583-00000040-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.