
SWITCH PRESSURE N.C. 70PSI
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 60PSI |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Switch |
| Series | 5000 |
| RoHS | Compliant |
