
Pressure Sensor 0psi to 250psi Vacuum
Checking distributor stock and pricing after the page loads.
Honeywell 77030-00000050-01 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Switch |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Series | 5000 |
| Termination | Connector |
| Throw Configuration | SPST |
| RoHS | Compliant |