
The 5000 Series Pressure Sensor operates within a temperature range of -40°C to 250°C and can withstand pressures up to 500PSI. It features a threaded port style and provides an analog output type. The sensor is designed to function at an operating supply voltage of 24V and is part of the 5000 Series. It is terminated with a connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 77031-00000100-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 10PSI |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Port Style | Threaded |
| Pressure Type | Switch |
| Series | 5000 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 77031-00000100-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
