
Pressure Sensor 0psi to 250psi Vacuum
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 77040-00000100-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 10PSI |
| Port Style | Threaded |
| Pressure Type | Switch |
| Reach SVHC Compliant | Unknown |
| Series | 5000 |
| Termination | Connector |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 77040-00000100-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.