The 5000 Series Pressure Switch from Honeywell operates between -40°C and 250°C, with a maximum pressure rating of 500PSI. It features a threaded port and screw mount, and is designed for use in pressure type applications. This switch is part of the 5000 Series, a line of general-purpose sensors.
Honeywell 78628-00000010-01 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Mount | Screw |
| Operating Pressure | 1PSI |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Switch |
| Series | 5000 |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 78628-00000010-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.