Sign in to ask questions about the Honeywell 78632-00000010-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 78632-00000010-01 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1PSI |
| Output Type | Analog |
| Output Voltage | 120V |
| Pressure Type | Vacuum |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 78632-00000010-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.