
The Honeywell 7AT4 is a 22mm panel mount toggle switch with a 6PDT throw configuration, rated for 15A and 250V AC/DC. It features screw termination and is not RoHS compliant. The switch is illuminated and has a straight orientation, with a depth of 38.1mm and a length of 57.15mm.
Sign in to ask questions about the Honeywell 7AT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 7AT4 technical specifications.
| Actuator Length | 22.23mm |
| Contact Material | Gold, Silver |
| Depth | 38.1mm |
| Illumination Type | Illuminated |
| Length | 57.15mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 7AT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
