Sign in to ask questions about the Honeywell 7AT41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 7AT41 technical specifications.
| Contact Material | Gold, Silver |
| Depth | 38.1mm |
| Illumination Type | Illuminated |
| Length | 57.15mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 7AT41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
