
SPDT momentary snap acting switch featuring a steel pin plunger actuator. Rated for 5A at 250VAC and 30VDC, with a 1.35mm plunger travel. Offers silver contacts, wire lead termination, and chassis/panel/screw/wire mounting options. Operating force is 2.22N, with a temperature range from -54°C. Waterproof design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 7SE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 7SE1 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 2.22N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 18.43g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 7SE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.