
Switch Limit Side Rotary Conduit 1A 125VAC Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell 8172CX2 technical specifications.
| Depth | 167.15mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Termination | Conduit |
| RoHS | Compliant |
No datasheet is available for this part.