This SPDT flat key switch features a maximum current rating of 20 amps at 12VDC and a maximum DC voltage rating of 48 volts. It has a 45-degree angle of throw and a screw termination style. The switch is designed for panel mount applications and has a straight body orientation. It operates within a temperature range of -40 to 85°C.
Honeywell 84828-08 technical specifications.
| Type | Key Switch |
| Pole Throw Configuration | SPDT |
| Switch Configuration | OFF ON |
| Key Style | Flat Key |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 48V |
| Angle of Throw | 45° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 84828-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.