Honeywell 8AS150 technical specifications.
| Length | 40.64mm |
| Mount | Panel |
| Operating Force | 1.95N |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 8AS150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.