This SPDT switch features a silver contact material and a panel mount package type. It has a maximum current rating of 15A and a maximum voltage rating of 250V DC. The switch operates within a temperature range of -55°C to 85°C. It is RoHS compliant and has a quick connect termination.
Sign in to ask questions about the Honeywell 8AS252-BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 8AS252-BZ technical specifications.
| Contact Material | Silver |
| Length | 52.58mm |
| Material | Metal |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.5N |
| Overtravel | 2062mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8AS252-BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.