This is a silver contact switch with a maximum current rating of 15A and a maximum operating temperature of 85°C. It is designed for panel mounting and has a throw configuration of SPDT. The switch is RoHS compliant and has a packaging of bulk with 5 units per package. It has a weight of 70g and a length of 52.37mm. The switch operates within a temperature range of -55°C to 85°C and has a maximum voltage rating of 250V AC.
Sign in to ask questions about the Honeywell 8AS264-MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 8AS264-MT technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Length | 52.37mm |
| Material | Metal |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8AS264-MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.