
SPDT limit switch featuring snap-action contacts and a lever actuator. Rated for 10A at 480VAC and 115VDC, with a maximum DC voltage rating of 550V. Chassis mountable with screw terminals and conduit termination, offering IP67, waterproof, and dust-tight protection. Operating force is 139N, with a pretravel of 286mm. Dimensions include a length of 39.9mm, width of 28.7mm, and depth of 68.6mm, with an operating temperature range of -29°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 8LS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 8LS1 technical specifications.
| Actuator Type | Lever |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 68.6mm |
| Length | 39.9mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 2858mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 286mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 115V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8LS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
