
The 8LS1-4C is a 10A SPDT on-momentary switch with a maximum operating temperature of 71°C and a minimum operating temperature of -29°C. It features a silver and cadmium contact material and a snap action contact type. The switch is rated for 120V AC and 115V DC and is designed for chassis mount applications. It meets IP67, waterproof, and dust tight ratings and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell 8LS1-4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 8LS1-4C technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Material | Silver, Cadmium |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Material | Aluminium |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Operating Force | 139N |
| Operating Position | 2858mm |
| Packaging | Bulk |
| Pretravel | 286mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8LS1-4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
