
The Honeywell 8LS1-4PG is a 10A SPDT limit switch with a voltage rating of 480V DC and 550V AC. It features a silver and cadmium contact material and an aluminium body. The switch has an operating force of 139N and an operating position of 2858mm. It is rated for operation between -29°C and 71°C and is compliant with IP67 and RoHS standards. The switch is available in bulk packaging and has a screw mount package type.
Checking distributor stock and pricing after the page loads.
Honeywell 8LS1-4PG technical specifications.
| Package/Case | 125 |
| Contact Material | Silver, Cadmium |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 10A |
| Material | Aluminium |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Operating Force | 139N |
| Operating Position | 2858mm |
| Packaging | Bulk |
| Pretravel | 286mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
No datasheet is available for this part.
