
SPDT momentary snap acting switch featuring a plunger actuator and screw terminals for panel mounting. Rated for 10A at 125VAC and 125VDC, with a maximum DC voltage rating of 230V. Operating force is 139N, with a pretravel of 286mm. Constructed with IP67, waterproof, and dust-tight ratings, and operates within a temperature range of -29°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 8LS1-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 8LS1-L technical specifications.
| Actuator Type | Lever |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 68.6mm |
| Length | 39.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Operating Position | 2858mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 286mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8LS1-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
