
SPDT snap-action limit switch with a lever actuator, featuring a 10A contact current rating and 240VAC/550VDC voltage ratings. This switch offers a 139N operating force and a 28.7mm width, 39.9mm length, and 68.6mm depth. Designed for chassis mounting with screw terminals and conduit termination, it operates within a -29°C to 71°C temperature range and boasts IP67, waterproof, and dust-tight ratings.
Honeywell 8LS3 technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 68.6mm |
| Length | 39.9mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 2858mm |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 286mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8LS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
