
This SPDT panel mount switch features a contact current rating of 3A and a current rating of 6A. It has a maximum operating temperature of 65°C and a minimum operating temperature of -25°C. The switch is mounted on a panel and has a solder termination. It is available in a quantity of 100.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
