
Honeywell 8N2011-Z technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8N2011-Z to view detailed technical specifications.
No datasheet is available for this part.
