
SPDT limit switch with top plunger actuator, featuring snap-action contacts and screw mounting. Rated for 5A at 250VAC, 1/10HP at 125VAC, and 28VDC, with a mechanical life of 10 million cycles. Offers IP66 protection, water resistance, and dust tightness, operating between 0°C and 105°C. Includes linear cable termination and is RoHS compliant.
Honeywell 914CE1-15 technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 54mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE1-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
