
SPDT snap action switch featuring a steel plunger actuator and wire terminal. Rated for 1A at 125VAC and 30VDC, with a momentary ON-MOM switch function. Offers a mechanical life of 10 million cycles and operates within a temperature range of 0°C to 105°C. IP66 and IP68 rated for water and dust resistance, with UL, CSA, IEC, and CE approvals. Chassis and bracket mountable with a 30mm overtravel.
Honeywell 914CE1-3G technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA, IEC, CE |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Snap Action |
| Current Rating | 1A |
| Depth | 16mm |
| Height | 54mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE1-3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
