
This screw mount limit switch features a top plunger actuator style and a straight body orientation. It has a mechanical life of 10,000,000 cycles and a maximum pre-travel of 1mm. The switch is rated for operation between 0°C and 70°C and has a maximum operating force of 11.8g.
Honeywell 914CE1-9 technical specifications.
| Actuator Style | Top Plunger |
| Termination Style | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 40.01 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 54 |
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Mechanical Life | 10000000Cycles |
| Device Type | Linear |
| Operating Force | 11.8N |
| Release Force | 4.4N |
| Maximum Pre-Travel | 1mm |
| Minimum Over-Travel | 3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 914CE1-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.