Honeywell 914CE1-KQ technical specifications.
| Current Rating | 3A |
| Operating Force | 11.8N |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 914CE |
| Termination | Wire |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE1-KQ to view detailed technical specifications.
No datasheet is available for this part.