
SPDT snap-action limit switch featuring a top pin plunger actuator and screw mounting. Rated for 5A at 125VAC and 28VDC, with silver contact plating. Offers a mechanical life of 10 million cycles and operates within a temperature range of 0°C to 105°C. IP68 and IP66 rated for water and dust resistance, with UL, CSA, and IEC approvals.
Honeywell 914CE1-Q technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA, IEC |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 44mm |
| Length | 40mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw, Brackets |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE1-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
