SPDT snap-action limit switch with a top pin plunger actuator, featuring screw terminals and a linear connector. Rated for 5A at 125VAC and 28VDC, with a 11.8N operating force and 30mm overtravel. This switch offers a mechanical life of 10,000,000 cycles and is IP68 rated for water and dust resistance. Approvals include UL, CSA, and IEC, with RoHS compliance.
Sign in to ask questions about the Honeywell 914CE1-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE1-Q1 technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA, IEC |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 44mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw, Brackets |
| Number of Contacts | 4 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE1-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
