Rotary actuator snap action switch with SPDT throw configuration, rated for 3A at 250V AC and 28V DC. Features a 13.34N operating force, 10 million cycle mechanical life, and operates within a 0°C to 105°C temperature range. This chassis mount switch with screw termination and right-angle orientation is IP66 rated for water and dust resistance, and is RoHS compliant. Dimensions include a 40.01mm length, 44mm width, and 16mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE16-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 3A |
| Depth | 16mm |
| Height | 64.8mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 13.34N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE16-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.