Honeywell 914CE16-18V technical specifications.
| Actuator Type | Rotary |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE16-18V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.