
SPDT limit switch featuring snap-action contacts and a side rotary actuator. Rated for 5A at 250VAC and 28VDC, with 1/10HP capability. Offers chassis, cable, and bracket mounting options with cable lead termination. Designed for durability with a mechanical life of 10 million cycles and IP66/IP68 ratings for water and dust resistance. Operates within a temperature range of 0°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE16-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA, IEC |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 44mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Cable, Brackets |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE16-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
