Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 28VDC 1/10HP 13.34N Rotary Cable Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE16-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE16-3A technical specifications.
| Actuator Type | Rotary |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 64.8mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Chassis Mount, Screw |
| Operating Force | 13.34N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE16-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.