
Snap acting/limit switch featuring a rotary actuator and SPDT contact configuration. Rated for 250V AC and 28V DC, with a 5A current rating. Offers a mechanical life of 10,000,000 cycles and operates within a temperature range of 0°C to 105°C. Mounting options include chassis mount, cable, and brackets, with cable lead termination. IP66 and IP68 rated for water and dust resistance, UL, CSA, and IEC approved, and RoHS compliant.
Honeywell 914CE16-6 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, IEC |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 44mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Cable, Brackets |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE16-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
