Honeywell 914CE16-6AN14 technical specifications.
| Depth | 16mm |
| Height | 64.8mm |
| Length | 40.01mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 13.34N |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE16-6AN14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.