
SPDT snap-action limit switch with a side rotary actuator and screw mounting. Features a 5A at 250VAC current rating, 1/10HP rating, and 13.34N operating force. Designed for chassis mounting with a right-angle orientation and connector termination. Offers a mechanical life of 10,000,000 cycles and IP66, water-resistant, and dust-tight ratings. Operating temperature range is 0°C to 105°C.
Sign in to ask questions about the Honeywell 914CE16-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE16-Q technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 64.8mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 13.34N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE16-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
