This Honeywell 914CE16-Q2 is a rotary on-mom SPDT switch with a chassis mount, rated for 125V AC and operating over a temperature range of 0 to 105°C. It features a mechanical life of 10 million cycles and is rated for IP66, water-resistant, and dust-tight environments. The switch is packaged in bulk and is not RoHS compliant.
Honeywell 914CE16-Q2 technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 914CE16-Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.