The 914CE18-27 is a chassis mount limit switch with a current rating of 3A and a maximum operating temperature of 105°C. It features a switch function of on-mom and a throw configuration of SPDT. The switch is rated for 28V DC and 240V AC and is compliant with IP66, making it water resistant and dust tight. It has a mechanical life of 10,000,000 cycles and a differential travel of 0.004inch. The switch is packaged in bulk and has cable leads for termination.
Honeywell 914CE18-27 technical specifications.
| Current Rating | 3A |
| Differential Travel | 0.004inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operating Position | 0.98inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE18-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.