
SPDT snap-action limit switch with a top plunger actuator and screw mounting. Features 5A contact current rating with silver plating, 250V AC and 28V DC voltage ratings, and 1/10 HP motor rating. Offers a mechanical life of 10 million cycles, operating force of 22.5N, and IP66/IP68 protection. RoHS compliant and suitable for automotive applications.
Honeywell 914CE18-6 technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA, IEC, CE |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 62.99mm |
| Lead Free | Lead Free |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 22.5N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE18-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
