
SPDT Snap Action Switch with a momentary function, featuring a steel plunger actuator and wire terminal for straight orientation. Rated for 5A at 250V AC and 28V DC, this switch offers a mechanical life of 10,000,000 cycles and operates within a temperature range of 0°C to 105°C. It boasts IP66 and IP68 ratings for water resistance and dust tightness, with silver contact plating and chassis, bracket, or screw mounting options. Approvals include UL, CSA, IEC, and CE, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE18-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE18-9 technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA, IEC, CE |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 62.99mm |
| Lead Free | Lead Free |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 22.5N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE18-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
