
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 250VDC, 4mm, Connector Terminal, Top Plunger Actuator, Panel Mount,
Sign in to ask questions about the Honeywell 914CE18-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE18-Q1 technical specifications.
| Actuator Type | PLUNGER |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 3A |
| Depth | 44mm |
| Length | 40mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 22.5N |
| Orientation | Straight |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE18-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
