SPDT snap acting/limit switch with a 3A current rating and 250V AC maximum voltage rating. Features a robust mechanical life of 10,000,000 cycles and operates within a temperature range of 0°C to 105°C. Designed for chassis mounting with screw terminals and cable lead termination, offering IP66, water-resistant, and dust-tight protection. Key specifications include a 22.24N operating force, 0.004-inch differential travel, and 0.118-inch overtravel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE19-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE19-12 technical specifications.
| Current Rating | 3A |
| Depth | 16mm |
| Differential Travel | 0.004inch |
| Height | 75.36mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 22.24N |
| Operating Position | 1.398inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE19-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.